SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-WF 16 B-1

Subtotal (1 unit)*

$794.80

(exc. GST)

$874.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$794.80

*price indicative

RS Stock No.:
310-618
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-16B1-Z8-WF
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Number of Teeth

8

Product Type

Sprocket

Pitch Diameter

66.37mm

Material

PU Foam, Plastic

Sprocket Width

24mm

Acceptable Chain Type

16 B-1

Outside Diameter

75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Cutting edge chain lubrication pinion is designed to ensure optimal performance in various applications. With a simplex design, it effectively delivers lubricant via a radial feed system, featuring a robust spring plate for enhanced efficiency. The use of high quality materials, including a plastic pinion and open cell PU foam rollers, guarantees durability and reliability. Whether you’re looking to improve maintenance efficiency or enhance machine performance, this product stands out in the market for its technical prowess and user friendly application.

Ensures robust performance with a durable plastic pinion

Operates effectively within a broad temperature range

Maximises circumferential speed for high productivity

Compact design facilitates easy integration into existing systems

Lightweight construction enhances ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy