Philips Lighting LED Spotlight 12V 50 W

Subtotal (1 pack of 10 units)*

$512.14

(exc. GST)

$563.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$51.214$512.14

*price indicative

RS Stock No.:
270-5288
Mfr. Part No.:
929002493202
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Sub Type

Spotlight

Lamp Type

LED

Product Type

Spotlight

Luminous Flux

621lm

Lamp Base/Socket

GU3.5

Voltage

12V

Power

50W

Luminous Efficacy

82Lm/W

Lifespan

25000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Colour

Warm White

Colour Temperature

2700K

Standards/Approvals

EU RoHS Compliant, CE mark

Length

50.5mm

Series

MASTER VALUE MR16

Dimmable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.

Energy efficient

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy