Philips Lighting LED Spotlight, 220 → 240 V, 50 x 54 mm, 80 W
- RS Stock No.:
- 270-5283
- Mfr. Part No.:
- 929002066099
- Brand:
- Philips Lighting
Discontinued
- RS Stock No.:
- 270-5283
- Mfr. Part No.:
- 929002066099
- Brand:
- Philips Lighting
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
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Type | Spotlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 220 → 240 V | |
| Length | 54 mm | |
| Dimensions | 50 x 54 mm | |
| Wattage | 80 W | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Type Spotlight | ||
Lamp Base GU10 | ||
Voltage Rating 220 → 240 V | ||
Length 54 mm | ||
Dimensions 50 x 54 mm | ||
Wattage 80 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Energy efficient
Reliable
Reliable
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Philips Lighting LED Spotlight 220V, 240 V 80 W
- Philips Lighting LED Spotlight 12V 35 W
- Philips Lighting LED Spotlight 12V 50 W
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V