Philips Lighting LED Spotlight 220V, 240 V 80 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-5284
Mfr. Part No.:
929002068499
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Type

LED

Sub Type

Spotlight

Product Type

Spotlight

Lamp Base/Socket

GU10

Voltage

220V, 240V

Power

80W

Length

54mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.

Energy efficient

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy