Hager LED Spotlight 0μm 240V 30 W

Subtotal (1 unit)*

$441.96

(exc. GST)

$486.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.96

*price indicative

RS Stock No.:
252-0178
Mfr. Part No.:
EE634
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Lamp Type

LED

Product Type

Spotlight

Sub Type

Spotlight

Luminous Flux

3000lm

Voltage

240V

Power

30W

IP Rating

IP55

Luminous Efficacy

120Lm/W

Lifespan

20000h

Minimum Operating Temperature

-20°C

Housing Finish

Brilliant

Maximum Operating Temperature

45°C

Colour

Black RAL 9010

Colour Temperature

3000K

Width

0μm

Standards/Approvals

IEC, RoHS

Length

226mm

Dimmable

No

Series

EE634

Diffuser Finish

Transparent

Anti-corrosive

Yes

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Hager 30 W LED spotlight with motion sensor has class II protection. It is white in color and made of plastic.

IP rating IP55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy