Philips Lighting LED Spotlight 220V, 240 V 80 W
- RS Stock No.:
- 270-5285
- Mfr. Part No.:
- 929002209999
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-5285
- Mfr. Part No.:
- 929002209999
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Power | 80W | |
| Length | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Power 80W | ||
Length 54mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Energy efficient
Reliable
Related links
- Philips Lighting LED Spotlight 220V, 240 V 80 W
- Philips Lighting LED Spotlight 50 x 54 mm, 80 W
- Philips Lighting LED Spotlight 12V 35 W
- Philips Lighting LED Spotlight 12V 50 W
- Philips Lighting LED
- Philips Lighting 70 W Electronic Ceramic Metal Halide Lighting Ballast 240 V
- Philips Lighting 35 W Electronic Ceramic Metal Halide Lighting Ballast 240 V
- Philips Lighting 150 W Electronic Ceramic Metal Halide Lighting Ballast 240 V
