Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide, 220V, 240 V
- RS Stock No.:
- 544-339
- Mfr. Part No.:
- PVC035SCDM
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$68.40
(exc. GST)
$75.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.40 |
*price indicative
- RS Stock No.:
- 544-339
- Mfr. Part No.:
- PVC035SCDM
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Ceramic Metal Halide | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 109mm | |
| Compatible Lamp Designation | CDM | |
| Lighting Power | 35 W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ISO 14001, EN 61547, EN 61347-2-12, IEC 68-2-29 Eb, EN 61000-3-2, ISO 9000:2000, IEC 68-2-6 Fc, IEC 928-13, ENEC | |
| Width | 74.4mm | |
| Height | 32mm | |
| Series | PrimaVision Compact for CDM | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Ceramic Metal Halide | ||
Voltage 220V, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 109mm | ||
Compatible Lamp Designation CDM | ||
Lighting Power 35 W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ISO 14001, EN 61547, EN 61347-2-12, IEC 68-2-29 Eb, EN 61000-3-2, ISO 9000:2000, IEC 68-2-6 Fc, IEC 928-13, ENEC | ||
Width 74.4mm | ||
Height 32mm | ||
Series PrimaVision Compact for CDM | ||
- COO (Country of Origin):
- PL
High Frequency for Ceramic Metal Halide Lamps
High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts
End of life detection
Low energy losses
Push in contacts for ease of wiring
Accurate control of lamp reduces colour differences and initial lumen spread
Independent - I type
Designed to be mounted behind a false ceiling
Integral strain relief
Standard – S type
Designed to be mounted with a luminaire
Horizontal or vertical mounting
Related links
- Philips Lighting 35 W Electronic Ceramic Metal Halide Lighting Ballast 240 V
- Philips Lighting 70 W Electronic Ceramic Metal Halide Lighting Ballast 240 V
- Philips Lighting 150 W Electronic Ceramic Metal Halide Lighting Ballast 240 V
- Philips Lighting 35 W Candle Metal Halide Lamp 3300 lm
- Osram 68 W Electronic Fluorescent Lighting Ballast 240 V
- Venture Lighting 250 W Tubular Metal Halide Lamp 19000 lm
- Philips Lighting Metal Halide Lamp
- Philips Lighting 360 W Tubular Metal Halide Lamp 35270 lm
