RS Better World

Intelligent LED Solutions ILH-OU01-QW90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Quartz White LED

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$14.57

(exc. GST)

$16.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.57-
5 - 9$14.133%
10 - 24$13.696%
25 - 49$13.408%
50 +$13.1110%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
218-6861
Mfr. Part No.:
ILH-OU01-QW90-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Quartz White

Colour Temperature

3500K

Current

1.8A

Typical Luminous Flux

210lm

Radiant Flux

1.96W

Connection Type

Solder

Outside Diameter

20mm

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

3.2V

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Power Dissipation

1.96W

Output Type

Constant Voltage

Secondary Optics Included

Yes

Series

ILH-OU01-xx90-SC221-WIR200

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Square Uniform White PowerStars CRI90 is one of the worlds most compact 2W high power LEDs with extremely low thermal resistance and remarkable high efficiency.

Highly reliable

Superior corrosion robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy