LEDVANCE Halogen Light 86 mm 240V 6 W
- RS Stock No.:
- 895-878
- Mfr. Part No.:
- 4099854459894
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$138.28
(exc. GST)
$152.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.28 |
*price indicative
- RS Stock No.:
- 895-878
- Mfr. Part No.:
- 4099854459894
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Product Type | Spotlight | |
| Luminous Flux | 650lm | |
| Housing Material | Plastic | |
| Voltage | 240V | |
| Diameter | 86mm | |
| IP Rating | IP20 | |
| Power | 6W | |
| Luminous Efficacy | 110Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Colour | Black | |
| Colour Temperature | 6000K | |
| Length | 33mm | |
| Standards/Approvals | UKCA | |
| Dimmable | Yes | |
| Series | 4099854 | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Product Type Spotlight | ||
Luminous Flux 650lm | ||
Housing Material Plastic | ||
Voltage 240V | ||
Diameter 86mm | ||
IP Rating IP20 | ||
Power 6W | ||
Luminous Efficacy 110Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Colour Black | ||
Colour Temperature 6000K | ||
Length 33mm | ||
Standards/Approvals UKCA | ||
Dimmable Yes | ||
Series 4099854 | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution offers versatile illumination, designed to replace recessed spotlights while providing fire-rated safety features, ensuring reliable performance in various environments.
Easy colour temperature adjustment via a front switch
Selectable lumen steps enhance versatility for different lighting needs
Can be covered with most insulating materials providing installation flexibility
Complies with fire rating standards compatible with certain ceilings
Dimming Interface supports phase cut for varied brightness control
- RS Stock No. 0895904
- Mfr. Part No. 4099854541155
Each
$473.32
- RS Stock No. 0895999
- Mfr. Part No. 4099854491160
Each
$867.30
- RS Stock No. 0895891
- Mfr. Part No. 4099854491047
Each
$505.40











