LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
- RS Stock No.:
- 895-904
- Mfr. Part No.:
- 4099854541155
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$473.32
(exc. GST)
$520.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.32 |
*price indicative
- RS Stock No.:
- 895-904
- Mfr. Part No.:
- 4099854541155
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Compact Fluorescent | |
| Product Type | Downlight | |
| Sub Type | Light | |
| Luminous Flux | 3200lm | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 290mm | |
| Luminous Efficacy | 145Lm/W | |
| Power | 23W | |
| IP Rating | IP20 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 22mm | |
| Colour | White | |
| Standards/Approvals | CE | |
| Colour Temperature | 3000K | |
| Series | 40998545 | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Compact Fluorescent | ||
Product Type Downlight | ||
Sub Type Light | ||
Luminous Flux 3200lm | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Diameter 290mm | ||
Luminous Efficacy 145Lm/W | ||
Power 23W | ||
IP Rating IP20 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 22mm | ||
Colour White | ||
Standards/Approvals CE | ||
Colour Temperature 3000K | ||
Series 40998545 | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight offers an efficient lighting solution with innovative features for both refurbishment and new projects. Its versatile design is tailored for various ceiling cut-outs and ensures simplified installation.
Universal fitting to existing ceiling cut-outs facilitates easy refurbishment
Energy-efficient with high efficacy, achieving up to 145 lm/W
Selectable colour temperatures of 3000 K and 4000 K cater to different environments
Integrated driver allows for straightforward installation and eliminates extra components
Lifetime of up to 50,000 hours at 25 °C ensures durability
