LEDVANCE Halogen Light 81 mm 240V 8 W
- RS Stock No.:
- 895-982
- Mfr. Part No.:
- 4058075799547
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$284.10
(exc. GST)
$312.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.10 |
*price indicative
- RS Stock No.:
- 895-982
- Mfr. Part No.:
- 4058075799547
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Spotlight | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Luminous Flux | 680lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 81mm | |
| IP Rating | IP20 | |
| Power | 8W | |
| Luminous Efficacy | 85Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Dimmable | Yes | |
| Series | 4058075 | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Spotlight | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Luminous Flux 680lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 81mm | ||
IP Rating IP20 | ||
Power 8W | ||
Luminous Efficacy 85Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Colour Temperature 3000K | ||
Colour White | ||
Dimmable Yes | ||
Series 4058075 | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE recessed spotlight designed to enhance indoor environments with efficient general illumination and accent lighting, suitable for a variety of settings including hotels and restaurants.
Energy savings of up to 90% compared to halogen lamp spotlights
Dimmable with many common dimmers for flexibility in lighting design
Easy installation with tool-free electrical connectors
Durable design with die-cast aluminium housing and IP44 protection
