Knightsbridge Spotlight & Downlight 60 mm 170mm 230V 20 W
- RS Stock No.:
- 226-0185
- Mfr. Part No.:
- OWALL2BKP
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$119.44
(exc. GST)
$131.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.44 |
*price indicative
- RS Stock No.:
- 226-0185
- Mfr. Part No.:
- OWALL2BKP
- Brand:
- Knightsbridge
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
| Brand | Knightsbridge | |
| Product Type | Downlight | |
| Sub Type | Spotlight & Downlight | |
| Lamp Base/Socket | GU10 | |
| Voltage | 230V | |
| Diameter | 60mm | |
| IP Rating | IP54 | |
| Power | 20W | |
| Width | 170mm | |
| Standards/Approvals | CE | |
| Length | 170mm | |
| Dimmable | No | |
| Lamp Supplied | No | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Downlight | ||
Sub Type Spotlight & Downlight | ||
Lamp Base/Socket GU10 | ||
Voltage 230V | ||
Diameter 60mm | ||
IP Rating IP54 | ||
Power 20W | ||
Width 170mm | ||
Standards/Approvals CE | ||
Length 170mm | ||
Dimmable No | ||
Lamp Supplied No | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The Knightsbridge Up and down wall light in powder coated matt black finish. Ideal to brighten up outside space. Suitable for commercial and domestic use.
Stainless steel construction
Compact design
Dimmable subject to lamp
Related links
- Knightsbridge Spotlight & Downlight 60 mm 170mm 230V 20 W
- Knightsbridge Spotlight & Downlight 60 mm 230V 20 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- Spotlights & Downlights
- Knightsbridge LED Downlight 79 mm 90 mm 230V 50 W
- Knightsbridge LED Downlight 94 mm 97 mm 230V 50 W
- Hager LED Spotlight 0mm 240V 20 W