MECATRACTION Parallel Connector Connector, Uninsulated 2 AWG
- RS Stock No.:
- 265-0473
- Mfr. Part No.:
- MP70
- Brand:
- MECATRACTION
Subtotal (1 box of 50 units)*
$368.35
(exc. GST)
$405.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $7.367 | $368.35 |
*price indicative
- RS Stock No.:
- 265-0473
- Mfr. Part No.:
- MP70
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Splice Type | Parallel Connector | |
| Product Type | Connector | |
| Overall Length | 19mm | |
| Diameter | 17mm | |
| Minimum Wire Size AWG | 0AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Insulation | Uninsulated | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Parallel Connector | ||
Product Type Connector | ||
Overall Length 19mm | ||
Diameter 17mm | ||
Minimum Wire Size AWG 0AWG | ||
Maximum Wire Size AWG 2AWG | ||
Insulation Uninsulated | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction copper parallel connectors are made from tin plated copper with funnel entry.
Tin plated copper
Funnel entry
Related links
- MECATRACTION Parallel Connector Connector, Uninsulated 3 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 5 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 13 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 7 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 0 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 4 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 10 AWG
- MECATRACTION Uninsulated 2 AWG
