MECATRACTION Parallel Connector Connector, Uninsulated 13 AWG
- RS Stock No.:
- 265-0467
- Mfr. Part No.:
- MP2,5
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$79.80
(exc. GST)
$87.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.798 | $79.80 |
*price indicative
- RS Stock No.:
- 265-0467
- Mfr. Part No.:
- MP2,5
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Splice Type | Parallel Connector | |
| Product Type | Connector | |
| Overall Length | 7mm | |
| Minimum Wire Size AWG | 13AWG | |
| Diameter | 3.9mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 13AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Parallel Connector | ||
Product Type Connector | ||
Overall Length 7mm | ||
Minimum Wire Size AWG 13AWG | ||
Diameter 3.9mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 13AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction copper parallel connectors are made from tin plated copper with funnel entry.
Tin plated copper
Funnel entry
Related links
- MECATRACTION Parallel Connector Connector, Uninsulated 3 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 2 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 5 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 7 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 0 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 4 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 10 AWG
- MECATRACTION Uninsulated, Tin Plated
