MECATRACTION, MJ Butt Connector, Uninsulated 2 AWG

Subtotal (1 box of 50 units)*

$264.80

(exc. GST)

$291.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$5.296$264.80

*price indicative

RS Stock No.:
265-0463
Mfr. Part No.:
MJ70CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Splice Type

Butt

Product Type

Connector

Overall Length

49mm

Diameter

15mm

Minimum Wire Size AWG

0AWG

Maximum Wire Size AWG

2AWG

Insulation

Uninsulated

Series

MJ

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction MJ series copper butt connector with electrolytic tinning process, bell entry from 6 mm² and inspection hole with cable stopper.

Electrolytic tinning process

Bell entry from 6 mm² and inspection hole with cable stopper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy