MECATRACTION Parallel Connector Connector, Uninsulated 0 AWG

Subtotal (1 box of 50 units)*

$309.85

(exc. GST)

$340.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +$6.197$309.85

*price indicative

RS Stock No.:
265-0470
Mfr. Part No.:
MP50
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Connector

Splice Type

Parallel Connector

Overall Length

18mm

Minimum Wire Size AWG

0AWG

Diameter

14.7mm

Insulation

Uninsulated

Maximum Wire Size AWG

0AWG

Contact Material

Tinned Copper

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction copper parallel connectors are made from tin plated copper with funnel entry.

Tin plated copper

Funnel entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy