MECATRACTION, MP Parallel Connector Connector, Uninsulated, Tin Plated
- RS Stock No.:
- 265-0469
- Mfr. Part No.:
- MP35
- Brand:
- MECATRACTION
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-0469
- Mfr. Part No.:
- MP35
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Splice Type | Parallel Connector | |
| Product Type | Connector | |
| Overall Length | 16mm | |
| Diameter | 12.3mm | |
| Insulation | Uninsulated | |
| Series | MP | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Parallel Connector | ||
Product Type Connector | ||
Overall Length 16mm | ||
Diameter 12.3mm | ||
Insulation Uninsulated | ||
Series MP | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction copper parallel connectors are made from tin plated copper with funnel entry.
Tin plated copper
Funnel entry
Related links
- MECATRACTION Parallel Connector Connector Tin Plated 4 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 10 AWG
- RS PRO Uninsulated, Tin Plated
- MECATRACTION Uninsulated, Tin Plated
- MECATRACTION Parallel Connector Connector, Uninsulated 3 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 2 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 5 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 13 AWG
