Molex, 19017 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2429
- Mfr. Part No.:
- 19017-0007
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.50
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.35 | $3.50 | - |
| 100 - 240 | $0.307 | $3.07 | 12% |
| 250 - 490 | $0.28 | $2.80 | 19% |
| 500 + | $0.258 | $2.58 | 26% |
*price indicative
- RS Stock No.:
- 259-2429
- Mfr. Part No.:
- 19017-0007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 20.04mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.4mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | PVC | |
| Series | 19017 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 20.04mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.4mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material PVC | ||
Series 19017 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 510μm | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex insulkrimp quick disconnect female, for 18-22 (0.80-0.35mm²) wire, box, tab 4.75 x 0.51mm.
Barrel Type Closed
Color - Resin Red
Flammability 94V-0
Gender female
Glow-wire capable no
Insulation PVC
Material - metal brass
Wire size AWG 18, 20, 22
- RS Stock No. 2592440
- Mfr. Part No. 19039-0015
Each (On a Tape of 5)
$0.988
- RS Stock No. 2592435
- Mfr. Part No. 19039-0001
Each (In a Pack of 10)
$0.529
- RS Stock No. 2592423P
- Mfr. Part No. 19003-0103
Each (Supplied on a Reel)
$0.434
- RS Stock No. 2592439
- Mfr. Part No. 19039-0015
Each (On a Reel of 500)
$0.637









