Molex, 19039 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2440
- Mfr. Part No.:
- 19039-0015
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$4.94
(exc. GST)
$5.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $0.988 | $4.94 | - |
| 50 - 120 | $0.86 | $4.30 | 12% |
| 125 - 245 | $0.776 | $3.88 | 21% |
| 250 + | $0.71 | $3.55 | 28% |
*price indicative
- RS Stock No.:
- 259-2440
- Mfr. Part No.:
- 19039-0015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 25.9mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.96mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19039 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | CSA LR18689, UL E152602 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 25.9mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.96mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19039 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals CSA LR18689, UL E152602 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp snap plug receptacle for 18-22 AWG wire. It has insulation made up of nylon with fits male plug diameter 3.96mm, mylar tape carrier.
Barrel type closed
Color - Resin Red
Flammability 94V-2
Gender female
Glow-Wire Capable No
Insulation nylon (PA)
Wire insulation diameter 3.25mm max
Wire size AWG 18, 20, 22
