Molex, 19039 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2439
- Mfr. Part No.:
- 19039-0015
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$318.50
(exc. GST)
$350.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $0.637 | $318.50 |
*price indicative
- RS Stock No.:
- 259-2439
- Mfr. Part No.:
- 19039-0015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 25.9mm | |
| Diameter | 3.96mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19039 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E152602 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 25.9mm | ||
Diameter 3.96mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19039 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E152602 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp snap plug receptacle for 18-22 AWG wire. It has insulation made up of nylon with fits male plug diameter 3.96mm, mylar tape carrier.
Barrel type closed
Color - Resin Red
Flammability 94V-2
Gender female
Glow-Wire Capable No
Insulation nylon (PA)
Wire insulation diameter 3.25mm max
Wire size AWG 18, 20, 22
