Molex, 19276 Quick Splice Crimp Quick Disconnect Terminal, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 259-2492
- Mfr. Part No.:
- 19276-0004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.85
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.385 | $3.85 | - |
| 100 - 240 | $0.338 | $3.38 | 12% |
| 250 - 490 | $0.306 | $3.06 | 20% |
| 500 - 990 | $0.282 | $2.82 | 26% |
| 1000 + | $0.26 | $2.60 | 32% |
*price indicative
- RS Stock No.:
- 259-2492
- Mfr. Part No.:
- 19276-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 21.8mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | 19276 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 21.8mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series 19276 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex quixon quick disconnect, insulkrimp style, female, fully insulated blue, 14-16 AWG. it is continuous strip.
Barrel type closed
Color - Resin Blue
Flammability 94V-2
Gender female
Insulation nylon (PA)
Wire insulation diameter 4.06mm
Wire size AWG 14, 16
