Molex, 19164 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2464
- Mfr. Part No.:
- 19164-0053
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $9.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.70
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.54 | $7.70 | - |
| 50 - 120 | $1.35 | $6.75 | $9.50 |
| 125 - 245 | $1.228 | $6.14 | $39.00 |
| 250 + | $1.12 | $5.60 | $105.00 |
*price indicative
- RS Stock No.:
- 259-2464
- Mfr. Part No.:
- 19164-0053
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 41.4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 1.9mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19164 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | CSA LR18689, UL E152602 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 41.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 1.9mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19164 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals CSA LR18689, UL E152602 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex perma-seal snap receptacle for 18-22 AWG wire with diameter 4.57mm.
Barrel type closed
Color - Resin Red
Gender female
Glow-Wire Capable No
Insulation NiAc
Wire insulation diameter 3.30mm max
Wire size AWG 18, 20, 22
