Amphenol Industrial, SPEEDSPLICE Speed Splice Splice Connector, Red, Insulated, Nickel 12 AWG
- RS Stock No.:
- 194-9793
- Mfr. Part No.:
- ATSS-12-KIT01
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1,211.30
(exc. GST)
$1,332.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $12.113 | $1,211.30 |
| 200 - 400 | $11.628 | $1,162.80 |
| 500 + | $11.143 | $1,114.30 |
*price indicative
- RS Stock No.:
- 194-9793
- Mfr. Part No.:
- ATSS-12-KIT01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Splice Connector | |
| Splice Type | Speed Splice | |
| Overall Length | 62.4mm | |
| Diameter | 11.3mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nickel | |
| Series | SPEEDSPLICE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Splice Connector | ||
Splice Type Speed Splice | ||
Overall Length 62.4mm | ||
Diameter 11.3mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nickel | ||
Series SPEEDSPLICE | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
The Amphenol 12 size of contact of speed splice product is our field-serviceable solution where permanent splices are needed. It is made of silicone rubber and houses an environmentally-sealed, mated pair of contacts, ensuring your repair will withstand harsh environmental condition. Its current rating is 25 ampere .
Automotive
Contact drop 60millivolt
