TE Connectivity, CoolSplice In Line Splice Connector, Clear, Insulated, Tin 12 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 39 units)*

$139.74

(exc. GST)

$153.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 663 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
39 - 156$3.583$139.74
195 +$3.225$125.78

*price indicative

RS Stock No.:
161-4012
Mfr. Part No.:
2213600-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

In Line

Product Type

Splice Connector

Overall Length

48mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size mm²

4mm²

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Clear

Insulation Material

Polycarbonate

Series

CoolSplice

Contact Material

Phosphor Bronze

Termination Type

Push Button

Contact Plating

Tin

Thickness

12.8mm

Standards/Approvals

IEC 60998-2-3, UL 94V-2, UL 486C

COO (Country of Origin):
CZ

TE Connectivity CoolSplice Large Wire Splice Connectors


CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The wires can be terminated independently allowing ease of use and flexibility in factory or field installation. When squeezed with pliers the push buttons terminate the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables Visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.

Features and Benefits


Suitable for large wire sizes

Industry proven reliable connection

Independent push button termination for ease of installation

IDC connection technology for time saving installation

Gel sealing for use in harsh environment applications

Clear body for Visual inspection

Colour-coded push buttons for wire size identification

Applications


These CoolSplice large wire splice connectors are suitable for use in a wide range of applications. These applications include roadway lighting, street lighting, signage, buildings and bridge and tunnel lighting. These CoolSplice large wire splice connectors are also used in indoor light fixtures and wire harness field repairs

Standards

IEC 60998-2-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy