TE Connectivity, 2378100 Wire Splice Wire Splice Connector, Clear, Red, Insulated, Tin 12 AWG
- RS Stock No.:
- 181-650
- Mfr. Part No.:
- 2378100-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-650
- Mfr. Part No.:
- 2378100-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Wire Splice | |
| Product Type | Wire Splice Connector | |
| Overall Length | 45mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Clear, Red | |
| Series | 2378100 | |
| Contact Material | Tinned Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL486C, RoHS, UL94 V-0, UL764C_F1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Wire Splice | ||
Product Type Wire Splice Connector | ||
Overall Length 45mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Clear, Red | ||
Series 2378100 | ||
Contact Material Tinned Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL486C, RoHS, UL94 V-0, UL764C_F1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact seal splice connector is an excellent solution for wire extensions in outdoor and wet applications. This durable wire to wire connector delivers reliable, protected connections up to 20A and 600V AC, while also helping to save on installation time and cost. The compact seal splice was originally designed to address key challenges faced by A/C field service technicians, including labour intensive installation and inconsistent connection quality, but this versatile connector is also suited for other harsh environment applications, including outdoor lighting and indoor wet environments.
Water and UV protection
Quick and easy installation
Compact and ergonomic design
Insulation displacement contact provides more efficient installation
IPX7 water proofing protects against wet environment
Compact size supports use in small spaces
UV F1 protection helps improve material lifetime by reducing UV degradation
Transparent housing provides visible mating to help prevent half mating
Color coding indicates compatible wire size to help reduce mis mating
Flame resistant materials meet UL 94 V-0 and glow wire test safety standards
Ergonomic design provides easier handling
Target Markets
A/C after market
Lighting
Wire harnesses
Home appliances
Applications
A/C after market installation and maintenance
Indoor and outdoor lighting
Wiring harness field repairs
Indoor wet environment
