WAGO, 773 Wire Splice Connector, Red, Insulated, Tin 12 AWG

Subtotal (1 box of 100 units)*

$64.22

(exc. GST)

$70.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$64.22$0.642

*price indicative

RS Stock No.:
288-5296
Mfr. Part No.:
773-602-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Splice Type

Wire Splice

Overall Length

19.5mm

Minimum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Red

Contact Dimensions

9.2 x 13.1 x 19.5 mm

Insulation Material

Copper

Contact Length

12mm

Series

773

Contact Material

Electrolytic Copper

Termination Type

Push-in

Contact Plating

Tin

Standards/Approvals

UL EN 60998, RoHS Compliance, IEC/EN 60664-1

COO (Country of Origin):
CN
The Wago PUSH WIRE connector for junction boxes for solid conductors having cross section maximum 4 mm². It has 2-conductor with brown clear housing. It has white cover, surrounding air temperature maximum 60°C.

Automatically destroys the oxide film during clamping

Prevents fresh oxidation at the clamping point

Prevents electrolytic corrosion between aluminum and copper conductors(in the same terminal block)

Provides long-term protection against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy