KYOCERA AVX, 9286 Splice Connector, Insulated, Tin over Nickel 12 AWG, 3.3 → 3.9 mm²
- RS Stock No.:
- 187-5429
- Mfr. Part No.:
- 009286001312906
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-5429
- Mfr. Part No.:
- 009286001312906
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Minimum Wire Size mm² | 3.3mm² | |
| Wire Size | 12 AWG, 3.3 → 3.9 mm² | |
| Maximum Wire Size mm² | 3.9mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation Material | Thermoplastic | |
| Series | 9286 | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Thickness | 7mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Minimum Wire Size mm² 3.3mm² | ||
Wire Size 12 AWG, 3.3 → 3.9 mm² | ||
Maximum Wire Size mm² 3.9mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Material Thermoplastic | ||
Series 9286 | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Thickness 7mm | ||
Poke-Home wire-to-wire connectors have been proven to be very simple and reliable over the past several years. Until today, they have been focused on the light industrial wire gauge ranges of 18AWG to 24AWG. The latest product has just been developed to address the heavier 12AWG to 18AWG. This new 300 series of connectors employs a single, phosphor bronze contact technology with a center wire stop. Accepting both solid and stranded wires, pre-stripped wires can be easily inserted and then twist and pulled to be removed.
Simple strip and poke-home wire insertion with twist and pull wire extraction
One-Piece contact with high force contact beams provide mechanical stability and wire retention
Integral wires stop prevents over insertion
Initial -316 product will accept both 16AWG and 18AWG solid and stranded wires
Typical Applications
Industrial Machine Controls: motors, drives, solenoids, pumps, coils or transformers
Commercial Building: controls, security and fire
Smart Grid: meters, breakers and panels
SSL fixtures and wiring
Application notes: refer to 201-01-218
One-Piece contact with high force contact beams provide mechanical stability and wire retention
Integral wires stop prevents over insertion
Initial -316 product will accept both 16AWG and 18AWG solid and stranded wires
Typical Applications
Industrial Machine Controls: motors, drives, solenoids, pumps, coils or transformers
Commercial Building: controls, security and fire
Smart Grid: meters, breakers and panels
SSL fixtures and wiring
Application notes: refer to 201-01-218
