RS PRO Butt Splice Connector, Blue, Insulated 14 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$16.90

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 900$0.169$16.90
1000 - 1900$0.166$16.60
2000 - 4900$0.161$16.10
5000 - 24900$0.157$15.70
25000 +$0.129$12.90

*price indicative

RS Stock No.:
178-7226
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Splice Connector

Splice Type

Butt

Overall Length

24.6mm

Diameter

4.5mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size mm²

2.5mm²

Colour

Blue

Insulation Material

PVC

Series

RS PRO

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
TW
The RS PRO Splice connector is an insulated connector with length of 24.6mm and has wire size of 16AWG.

Colour: Blue

Contact Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy