RS PRO Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 178-7215
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$42.90
(exc. GST)
$47.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.429 | $42.90 | - |
| 1000 - 1900 | $0.416 | $41.60 | 3% |
| 2000 - 4900 | $0.403 | $40.30 | 6% |
| 5000 - 24900 | $0.394 | $39.40 | 8% |
| 25000 + | $0.324 | $32.40 | 24% |
*price indicative
- RS Stock No.:
- 178-7215
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 25.2mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.5mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 25.2mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.5mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 25.2mm and has wire size of 14AWG.
Colour: Blue
Contact Material: Copper