RS PRO Butt Splice Connector, Blue, Insulated 14 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$16.10

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 900$0.161$16.10
1000 - 1900$0.158$15.80
2000 - 4900$0.153$15.30
5000 - 24900$0.149$14.90
25000 +$0.123$12.30

*price indicative

RS Stock No.:
178-7217
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Splice Connector

Splice Type

Butt

Overall Length

25.2mm

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.5mm²

Diameter

4.5mm

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

RS PRO

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
TW
The RS PRO Splice connector is an insulated connector with length of 25.2mm and has wire size of 14AWG.

Colour: Blue

Contact Material: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy