RS PRO Butt Splice Connector, Blue, Insulated 14 AWG
- RS Stock No.:
- 178-7165
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$57.25
(exc. GST)
$63.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $1.145 | $57.25 |
| 500 - 950 | $1.089 | $54.45 |
| 1000 - 2450 | $1.034 | $51.70 |
| 2500 - 12450 | $0.982 | $49.10 |
| 12500 + | $0.933 | $46.65 |
*price indicative
- RS Stock No.:
- 178-7165
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 34mm | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Polypropylene | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 34mm | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Polypropylene | ||
Series RS PRO | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 34mm and has wire size of 14AWG.
Colour: Blue
Contact Material: Brass
