Get a bulk buy discount
Add 1000 more to save $14.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$46.50
(exc. GST)
$51.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.465 | $46.50 | - |
| 1000 - 1900 | $0.451 | $45.10 | $14.00 |
| 2000 - 4900 | $0.437 | $43.70 | $56.00 |
| 5000 - 24900 | $0.427 | $42.70 | $190.00 |
| 25000 + | $0.352 | $35.20 | $2,825.00 |
*price indicative
- RS Stock No.:
- 178-7208
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 27.3mm | |
| Diameter | 3.8mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 27.3mm | ||
Diameter 3.8mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 27.3mm and has wire size of 14AWG.
Colour: Blue
Contact Material: Copper
