RS PRO Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 178-7222
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$43.00
(exc. GST)
$47.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,700 unit(s) shipping from 24 November 2026
- Plus 6,000 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.43 | $43.00 | - |
| 1000 - 1900 | $0.421 | $42.10 | 2% |
| 2000 - 4900 | $0.408 | $40.80 | 5% |
| 5000 - 9900 | $0.398 | $39.80 | 7% |
| 10000 + | $0.389 | $38.90 | 9% |
*price indicative
- RS Stock No.:
- 178-7222
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 24.6mm | |
| Diameter | 4.5mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Vinyl | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 24.6mm | ||
Diameter 4.5mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Vinyl | ||
Series RS PRO | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 24.6mm and has wire size of 14AWG.
Colour: Blue
Contact Material: Copper
