Visaton 80W Horn Speaker, 4 Ω 20000 Hz, 70 Hz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$118.01

(exc. GST)

$129.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$118.01
10 +$108.56

*price indicative

RS Stock No.:
526-964
Mfr. Part No.:
4613
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

86dB

Output Power

80W

Impedance

4Ω

Hazardous Area Certification

No

Diameter

130mm

Maximum Frequency Response

20000Hz

Weight

690g

Standards/Approvals

RoHS

Height

7mm

Minimum Frequency Response

70Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy