Visaton Horn Speaker

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.54
10 +$29.01

*price indicative

RS Stock No.:
526-876
Mfr. Part No.:
5175
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Hazardous Area Certification

No

Housing Material

Plastic

Diameter

38mm

Height

220mm

Standards/Approvals

RoHS

Weight

190g

Depth

150mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy