Visaton 2W Horn Speaker, 8 Ω 20000 Hz, 320 Hz, IP64
- RS Stock No.:
- 526-815
- Mfr. Part No.:
- 2981
- Brand:
- Visaton
Subtotal (1 unit)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.56 |
*price indicative
- RS Stock No.:
- 526-815
- Mfr. Part No.:
- 2981
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 79dB | |
| Output Power | 2W | |
| Indoor/Outdoor | Outdoor | |
| Impedance | 8Ω | |
| IP Rating | IP64 | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic | |
| Diameter | 34mm | |
| Standards/Approvals | RoHS | |
| Weight | 6g | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 320Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 79dB | ||
Output Power 2W | ||
Indoor/Outdoor Outdoor | ||
Impedance 8Ω | ||
IP Rating IP64 | ||
Hazardous Area Certification No | ||
Housing Material Plastic | ||
Diameter 34mm | ||
Standards/Approvals RoHS | ||
Weight 6g | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 320Hz | ||
- COO (Country of Origin):
- CN
