OPTIBELT 150 L 075 Timing Belt 40 Teeth, 381 mm Length, 19.1 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.21

(exc. GST)

$27.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$25.21
13 - 24$24.72
25 +$24.05

*price indicative

RS Stock No.:
204-3190
Mfr. Part No.:
150 L 075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

L

Pitch

9.5mm

Number of Teeth

40

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

381mm

Minimum Operating Temperature

-30°C

Belt Width

19.1mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt Timing Belt has 381mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.

Pitch length 381mm

High level of tensile strength

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

Established worldwide

For low levels of strain

Section standardised: ISO 5296 / ISO 5294

Standard roll length: 30 m

Each
$33.64
Each
$40.60
Each
$37.23
Each
$42.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy