Visaton 90W Horn Speaker, 8 Ω 8000 Hz

Subtotal (1 unit)*

$273.46

(exc. GST)

$300.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.46

*price indicative

RS Stock No.:
526-807
Mfr. Part No.:
1305
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

90dB

Impedance

8Ω

Output Power

90W

Hazardous Area Certification

No

Housing Material

Rubber Surround, Aluminium Cone, Die Cast Aluminium (Basket)

Diameter

25mm

Weight

1kg

Height

12mm

Maximum Frequency Response

8000Hz

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy