Bahco Ratchet Spanner 1/2 in, 178mm Overall
- RS Stock No.:
- 876-6424
- Mfr. Part No.:
- 1RZ-1/2
- Brand:
- Bahco
Subtotal (1 unit)*
$119.57
(exc. GST)
$131.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.57 |
*price indicative
- RS Stock No.:
- 876-6424
- Mfr. Part No.:
- 1RZ-1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Size | 1/2 in | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 178mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Size 1/2 in | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 178mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RZ Series Ratchet Spanner, 1/2 inch Imperial size, Alloy Steel - 1RZ-1/2
This ratchet spanner is a robust tool designed for efficiency in various mechanical tasks. Constructed from high-quality alloy steel, it features a chrome finish for durability and corrosion resistance. The spanner measures 178mm in overall length and is double-ended, making it versatile in tight spaces and different application scenarios.
Features & Benefits
• Ratcheting mechanism allows for continuous rotation without repositioning
• Offset design provides increased access in cramped environments
• Alloy steel construction ensures long-lasting performance under tough conditions
• Chrome finish protects against rust and damage
• Double-ended functionality offers two size options in one tool
• Imperial sising makes it suitable for a specific range of tasks
Applications
• Used for securing bolts in tight mechanical assemblies
• Employed in electrical installations requiring precise torque
• Ideal for automotive repairs where space is limited
• Useful in maintenance tasks within industrial automation settings
• Suitable for assembly work in electronics
What advantages does the ratcheting feature offer in practical use?
The ratcheting feature allows for faster work by enabling users to turn fasteners without needing to lift the tool off the surface, making it efficient for tasks with limited clearance.
How does the offset design enhance usability?
The offset design improves access to bolts and nuts in confined spaces, allowing for better leverage and torque application without straining the wrist.
What materials contribute to the durability of this tool?
Constructed from alloy steel, it provides strength and resistance to wear, while the chrome finish ensures protection against corrosion, enhancing the tool's longevity in various working conditions.
Related links
- Bahco Ratchet Spanner 1/4 in, 128 mm Overall
- Bahco Ratchet Spanner 13 mm, 178 mm Overall
- Bahco Ratchet Spanner 7/16 in, 165 mm Overall
- Bahco Ratchet Spanner 5/8 in, 208 mm Overall
- RS PRO Spanner Height Safe 1/2 in, 178 mm Overall
- Bahco Ratchet Spanner 3/8 in, 158 mm Overall
- Bahco Ratchet Spanner 5/16 in, 140 mm Overall
- Bahco Ratchet Spanner 9/16 in, 190 mm Overall
