Bahco Ratchet Spanner 3/8 in, 158mm Overall
- RS Stock No.:
- 876-6449
- Mfr. Part No.:
- 1RZ-3/8
- Brand:
- Bahco
Subtotal (1 unit)*
$96.39
(exc. GST)
$106.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.39 |
*price indicative
- RS Stock No.:
- 876-6449
- Mfr. Part No.:
- 1RZ-3/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 3/8 in | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 158mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Size 3/8 in | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 158mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RZ Series Ratchet Spanner, 3/8 in, Alloy Steel - 1RZ-3/8
This ratchet spanner is designed for efficient fastening in various mechanical and electrical tasks. Featuring a 3/8 inch size, this double-ended tool is constructed from robust alloy steel and finished in chrome for durability. The overall length of 158mm provides an ideal balance between reach and manoeuvrability.
Features & Benefits
• Ratcheting mechanism improves efficiency by enabling continuous turning
• Offset design aids access to difficult-to-reach fasteners
• Double-ended tool maximises versatility for different applications
• Made from alloy steel ensuring strength and longevity
• Chrome finish protects against corrosion and enhances durability
• Imperial sising caters to specific measurement requirements in professional settings
Applications
• Used for assembling and disassembling machinery parts
• Ideal for tasks in electrical and automotive industries
• Suitable for repairs in tight spaces and confined areas
• Essential tool for routine maintenance in mechanical
What is the advantage of the ratcheting mechanism in this tool?
The ratcheting mechanism allows for continuous movement in one direction without the need to reposition the tool, leading to faster and more efficient work, especially in confined spaces.
How does the offset design facilitate usage in tight spaces?
The offset design permits access to bolts and nuts that are otherwise hard to reach, making it easier to perform tasks in cramped quarters or around obstacles.
What materials are used in the construction of this spanner, and how does that impact its performance?
Constructed from high-quality alloy steel, this spanner offers excellent strength and durability, ensuring it withstands the rigours of frequent use while maintaining its shape and functionality.
Is the tool suitable for professional-level use in demanding environments?
Yes, the robust alloy steel construction and practical design make the tool suitable for professional use in rigorous conditions, ensuring reliability during complex tasks.
Related links
- Bahco Ratchet Spanner 5/8 in, 208 mm Overall
- Bahco Ratchet Spanner 7/16 in, 165 mm Overall
- Bahco Ratchet Spanner 1/2 in, 178 mm Overall
- Bahco Ratchet Spanner 5/16 in, 140 mm Overall
- Bahco Ratchet Spanner 9/16 in, 190 mm Overall
- Bahco Ratchet Spanner 1/4 in, 128 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 158 mm Overall 3/8 in
- Bahco Ratchet Spanner 8 mm, 127 mm Overall
