Bahco Ratchet Spanner 7 mm, 140mm Overall
- RS Stock No.:
- 876-6402
- Mfr. Part No.:
- 1RM-7
- Brand:
- Bahco
Subtotal (1 unit)*
$92.10
(exc. GST)
$101.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.10 |
*price indicative
- RS Stock No.:
- 876-6402
- Mfr. Part No.:
- 1RM-7
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 7 mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 7 mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 140mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 7mm Metric size, Alloy Steel - 1RM-7
This ratchet spanner is an essential tool for professionals in automation, electronics, and mechanical industries. With a metric size of 7mm, this double-ended spanner features an offset design, making it ideal for accessing tight spaces. The tool is constructed from durable alloy steel with a sleek chrome finish, ensuring longevity and resistance to corrosion.
Features & Benefits
• Ratcheting mechanism allows for continuous operation without repositioning
• Offset design enhances accessibility in confined areas
• Double-ended feature provides versatility for various applications
• Superior alloy steel construction ensures durability under heavy use
• Chrome finish offers a sleek appearance and prevents rust
• Suitable for a wide range of metric ratchet spanner tasks
Applications
• Ideal for fastening in tight spaces
• Useful for mechanical assembly and disassembly
• Commonly used in electrical installations
• Suitable for maintenance work in automotive sectors
• Effective in precision tasks within electronics
What materials are used in the construction of this tool?
The tool is made from high-quality alloy steel, which provides excellent strength and durability for demanding tasks, ensuring it withstands the rigours of professional use.
How does the ratcheting mechanism improve efficiency?
The ratcheting mechanism allows for continuous turning in one direction without needing to lift the spanner off the fastener, thereby saving time and effort during assembly or repair tasks.
What are the advantages of using a double-ended spanner?
A double-ended spanner offers two sizes in one tool, increasing versatility and enabling quick size changes without the need to switch tools, making it efficient for various jobs.
Related links
- Bahco Ratchet Spanner 8 mm, 140 mm Overall
- Bahco Ratchet Spanner 21 mm, 290 mm Overall
- Bahco Ratchet Spanner 30 mm, 393 mm Overall
- Bahco Ratchet Spanner 14 mm, 191 mm Overall
- Bahco Ratchet Spanner 12 mm, 172 mm Overall
- Bahco Ratchet Spanner 15 mm, 200 mm Overall
- Bahco Ratchet Spanner 11 mm, 165 mm Overall
- Bahco Ratchet Spanner 32 mm, 425 mm Overall
