Bahco Combination Spanner 7/16 in, 150mm Overall

Subtotal (1 unit)*

$62.94

(exc. GST)

$69.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.94

*price indicative

RS Stock No.:
187-6797
Mfr. Part No.:
SS003-14
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Unit of Measure

Imperial

Size

7/16 in

Material

Stainless Steel

Head Type

Offset

Overall Length

150mm

Finish

Stainless Steel

Offset Angle

15°

Standards/Approvals

ISO 691, RoHS

COO (Country of Origin):
CN
Combination wrench, offset, inch sizes

Ring end angle 15° for knuckle clearance or better grip

High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy