Bahco Combination Spanner 1 1/2 in, 410mm Overall

Subtotal (1 unit)*

$211.05

(exc. GST)

$232.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.05

*price indicative

RS Stock No.:
717-8649
Distrelec Article No.:
304-22-460
Mfr. Part No.:
111Z-1.1/2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Size

1 1/2 in

Unit of Measure

Imperial

Material

Alloy Steel

Overall Length

410mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 691, ISO 3318, ISO 1711-1, ISO 7738, DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 111Z Series Combination Spanner, 1 1/2 in Imperial size, Chrome Finish - 111Z-1.1/2


This combination spanner is designed for enhanced performance across various applications. The tool measures 410mm in length and features a double-ended design, providing versatile usage for professionals in mechanical and electrical industries. Crafted from high-quality alloy steel, it boasts a chrome finish that contributes to its durability and resistance against corrosion.

Features & Benefits


• Offset design allows for access to tight spaces

• Double-ended feature enhances versatility for users

• Dynamic-Drive-Profile prevents rounding of fasteners

• Fine-polished surface ensures easy cleaning and maintenance

• Chrome finish spanner offers superior corrosion resistance

Applications


• Suitable for automotive repair tasks

• Ideal for assembly and disassembly of mechanical components

• Used in electrical installations and maintenance

• Effective for securing and loosening nuts and bolts

• Designed for use in machinery and equipment maintenance

What material is used to construct this spanner and what advantages does it provide?


The spanner is made from alloy steel, which offers superior strength and durability, making it suitable for high-stress applications while reducing wear over time.

How does the offset design facilitate easier access in confined spaces?


The 15° offset at both ends allows the spanner to reach fasteners that are difficult to access straight on, enabling more efficient handling in tight areas.

What features contribute to the tool's ability to protect fasteners during use?


The Dynamic-Drive-Profile is specifically designed to distribute load more evenly on the fastener, minimising the risk of rounding while increasing grip efficiency.

Can this tool be used for both imperial and metric sizes?


This particular spanner is an imperial size only, designed specifically for measurements in inches and will not fit metric fasteners effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy