Facom Combination Ratchet Spanner Satin Chrome, 155mm Overall 1/2 in
- RS Stock No.:
- 235-0134
- Mfr. Part No.:
- 467F.1/2
- Brand:
- Facom
Subtotal (1 unit)*
$64.39
(exc. GST)
$70.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.39 |
*price indicative
- RS Stock No.:
- 235-0134
- Mfr. Part No.:
- 467F.1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| Size | 1/2 in | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 155mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
Size 1/2 in | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 155mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 467F series has swivel joint wrenches allowing access to hard to reach nuts. It has satin chrome finish.
Swivel ring head can be rotated through 180°
Fork head angled at 15°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 141 mm Overall 1/2 in
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 142 mm Overall 3/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 161 mm Overall 9/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 191 mm Overall 11/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 137 mm Overall 3/4 in
- Facom Combination Ratchet Spanner Satin Chrome, 141.5 mm Overall 7/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 180 mm Overall 5/8 in
