RS PRO Spanner Height Safe 1/2 in, 178mm Overall

Subtotal (1 unit)*

$9.14

(exc. GST)

$10.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.14

*price indicative

RS Stock No.:
441-093
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spanner

Size

1/2 in

Unit of Measure

Imperial

Material

Chrome Vanadium Steel

Overall Length

178mm

Finish

Chrome

Height Safe

Yes

Standards/Approvals

ANSI B107.9M

COO (Country of Origin):
CN

RS PRO Combination Spanner, Imperial Sizes


From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ring spanner on the other, combining two tools in one. The combination spanner is constructed of chrome vanadium steel, which offers excellent load-bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at high torques.

Features and Benefits


ANSI standard from Chrome Vanadium Steel with a bright Chrome finish, ensuring durability and corrosion resistance

Ring spanner and open-ended spanner combined, providing versatility in one tool

Imperial sizes, suitable for a range of applications

Applications


Automotive repair

Construction

Maintenance

DIY projects

Additional Information


Height Safe: Yes

Imperial Size: 1/2 in

Overall Length: 178 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy