STAHLWILLE Double Ended Open Spanner Metric, 250mm Overall
- RS Stock No.:
- 719-334
- Mfr. Part No.:
- 40032224
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.85 |
*price indicative
- RS Stock No.:
- 719-334
- Mfr. Part No.:
- 40032224
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 22 x 24 mm | |
| Material | Chrome Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 250mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 22 x 24 mm | ||
Material Chrome Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 250mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is engineered for precision and durability, making it an essential tool in any professional setting. Designed specifically for metric applications, this high-quality spanner boasts a size of 22 x 24 mm and a length of 250 mm, providing optimal leverage and access to tight spaces. Manufactured from chrome alloy steel and finished with a chrome plating, it ensures not only protection against corrosion but also a non-slip grip even in oily conditions. With features such as an angled jaw design and high flexural strength, this spanner guarantees longevity and reliability, meeting rigorous DIN 3110 and ISO 10102 standards.
Robust construction from chrome alloy steel for maximum strength
Chrome-plated surface enhances durability and prevents corrosion
Angled jaws provide improved access in confined spaces
Lightweight design reduces fatigue during use
Double-T profile increases load capacity while minimising weight
Manufactured to high tolerances for a secure fit on fasteners
Ergonomic design ensures a comfortable grip, enhancing user safety
Versatile for various applications within both professional and DIY projects
Complies with DIN 3110 / ISO 10102 for reliable quality assurance
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 250.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 100.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 280.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 270.00 mm Overall
