STAHLWILLE Combination Spanner 19 mm, 230mm Overall

Subtotal (1 unit)*

$56.97

(exc. GST)

$62.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.97

*price indicative

RS Stock No.:
737-0075
Mfr. Part No.:
40081919
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Combination Spanner

Size

19 mm

Unit of Measure

Metric

Material

Steel

Overall Length

230mm

Finish

Chrome

Number of Points

12

Standards/Approvals

DIN EN ISO 9001, ISO 10102, DIN 3110, ISO 10104, DIN 838, DIN 3113 form A, ISO 1711, ISO 7738 form A, DIN 899

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Combination Spanner, 19mm Metric size, Chrome Alloy Steel - 40081919


This combination spanner is designed for professional use in tightening and loosening hex bolts. Made from high-quality chrome alloy steel, it measures 19mm in width and 230mm in length, making it a versatile tool for various mechanical tasks. The double-ended design allows for dual functionality, ensuring efficient performance in tight spaces or challenging angles.

Features & Benefits


• Offset jaw angle for easy access

• Lightweight design reduces user fatigue

• Anti-Slip-Drive profile prevents bolt damage

• Double-T profile enhances strength and load capacity

• Slim rings allow work in confined areas

Applications


• For automotive and machinery maintenance

• Suitable for assembly tasks in mechanical industries

• Useful in electronic device repair and installation

• Effective for general mechanical work requiring precision

What material is used in this combination spanner, and how does it affect performance?


It is constructed from forged chrome alloy steel, which enhances its durability and strength, making it suitable for continuous use without deformation.

What is the advantage of the 15-degree offset design?


The 15-degree offset design allows better positioning on bolts, facilitating force transmission and making it easier to work in flat or constrained spaces.

How does the double-ended feature of this tool improve versatility?


This unit features a ring on both ends, allowing users to switch between different sizes quickly, enhancing efficiency during tasks that require varied bolt sizes.

How does the surface finish impact handling?


The chrome-plated surface provides a non-slip grip, ensuring safe handling even with oily or greasy hands, thereby reducing the risk of slippage during use.

What specifications should I consider for working in tight spaces?


The slim wall thickness and double-T profile of the rings allow manoeuvrability in confined areas while maintaining strength, making it ideal for intricate assembly jobs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy