Bahco Combination Spanner 3/8 in, 144mm Overall
- RS Stock No.:
- 717-8585
- Mfr. Part No.:
- 111Z-3/8
- Brand:
- Bahco
Subtotal (1 unit)*
$20.37
(exc. GST)
$22.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.37 |
*price indicative
- RS Stock No.:
- 717-8585
- Mfr. Part No.:
- 111Z-3/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 3/8 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Material | Steel | |
| Overall Length | 144mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, ISO 691, ISO 1711-1, DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 3/8 in | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Material Steel | ||
Overall Length 144mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, ISO 691, ISO 1711-1, DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111Z Series Combination Spanner, 3/8 inch Imperial size, Alloy Steel Material - 111Z-3/8
This combination spanner is an essential tool for mechanics and tradespeople. Designed with a 3/8 in opening, it features an overall length of 144 mm for ease of use. Made from high-quality alloy steel, it boasts a chrome finish that not only enhances durability but also provides an aesthetically pleasing look.
Features & Benefits
• Double-ended design allows for versatile uses with different sizes
• Chrome finish ensures resistance to corrosion and wear
• Crafted from alloy steel for enhanced strength and longevity
• Offset ring and open-end angles improve accessibility in tight spaces
• Dynamic-Drive-Profile aids in reducing fastener rounding
Applications
• Commonly used in automotive repairs and servicing
• Suitable for electrical and mechanical installations
• Ideal for routine maintenance tasks in various industries
• Effective tool for fastening in assembly work
What materials are used in the construction of this spanner, and how does it impact performance?
The spanner is made from alloy steel, which offers excellent strength and durability, making it suitable for heavy-duty tasks without fear of bending or breaking. The chrome finish further enhances its resistance to corrosion, ensuring it remains effective over time.
How does the double-ended feature benefit various users in different scenarios?
The double-ended design means that users can tackle a range of nut sizes without needing multiple tools, streamlining the workflow and keeping the workspace organised, particularly in complex assembly tasks.
What is the significance of the Dynamic-Drive-Profile?
This innovative profile allows for better grip on fasteners, reducing the likelihood of rounding them off during high-torque applications. This feature is particularly valuable for professional mechanics working with various metal components.
- RS Stock No. 2346537
- Mfr. Part No. 42INOX-AS 3/8
Each
$56.95
Related links
- Bahco Combination Spanner 3/4 in, 218 mm Overall
- Bahco Combination Spanner 1-3/8 in, 410 mm Overall
- Bahco Combination Spanner 5/8 in, 195 mm Overall
- Bahco Combination Spanner 7/8 in, 250 mm Overall
- Bahco Combination Spanner Imperial 125 mm Overall
- Bahco Combination Spanner 1-3/4 in, 500 mm Overall
- Bahco Combination Spanner 5/16 in, 130 mm Overall
- Bahco Combination Spanner 1 1/2 in, 410 mm Overall












