Bahco Combination Spanner 3/4 in, 218mm Overall
- RS Stock No.:
- 717-8608
- Mfr. Part No.:
- 111Z-3/4
- Brand:
- Bahco
Subtotal (1 unit)*
$32.95
(exc. GST)
$36.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.95 |
*price indicative
- RS Stock No.:
- 717-8608
- Mfr. Part No.:
- 111Z-3/4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Size | 3/4 in | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Material | Alloy Steel | |
| Overall Length | 218mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Size 3/4 in | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Material Alloy Steel | ||
Overall Length 218mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111Z Series Combination Spanner, 3/4 in Imperial size, Chrome Finish - 111Z-3/4
This combination spanner is an essential tool for professionals in the automation, electronics, electrical, and mechanical industries. The 3/4 inch spanner tool features a durable alloy steel construction with a chrome finish, ensuring longevity and resistance to wear. Measuring 218mm in overall length, it is double-ended with equal openings at both ends for versatile use.
Features & Benefits
• Crafted from robust alloy steel for enhanced durability
• Chrome finish provides resistance to corrosion and wear
• Double-ended design offers flexibility for various tasks
• Offset open-end angles improve accessibility in tight spaces
• Dynamic-Drive-Profile reduces socket rounding for better grip
• Short type design allows easy handling and manoeuvrability
Applications
• Primarily used for fastening tasks in mechanical assemblies
• Ideal for maintenance work in electrical installations
• Suitable for automotive repair and assembly operations
• Effective for use in the maintenance of machinery and equipment
What materials are used in the construction of this tool?
It is manufactured from alloy steel, providing high strength and longevity suitable for professional use in demanding environments.
How does the design enhance accessibility in constrained spaces?
The 15° offset open-end angle allows easier access to nuts and bolts in tight spots, making it ideal for various applications where space is limited.
Does this spanner offer any special features for grip?
The Dynamic-Drive-Profile enhances grip, reducing the risk of rounding fasteners during use, which is particularly valuable in high-torque applications.
What makes this spanner suitable for professional settings?
The combination spanner's durable construction, high-quality materials, and thoughtful design make it a reliable choice for professionals requiring effective tools for their tasks.
Related links
- Bahco Combination Spanner 3/8 in, 144 mm Overall
- Bahco Combination Spanner 1-3/4 in, 500 mm Overall
- Bahco Combination Spanner 3/4 in, 245 mm Overall
- Bahco Combination Spanner 1-1/4 in, 350 mm Overall
- Bahco Combination Spanner 1/4 in, 112 mm Overall
- Bahco Combination Spanner 3/4 in, 215 mm Overall
- Bahco Combination Spanner 19 mm, 218 mm Overall
- Bahco Combination Spanner Height Safe 19 mm, 218 mm Overall
