Bahco Combination Spanner 5/16 in, 130mm Overall

Subtotal (1 unit)*

$23.94

(exc. GST)

$26.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.94

*price indicative

RS Stock No.:
717-8582
Distrelec Article No.:
304-09-304
Mfr. Part No.:
111Z-5/16
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Size

5/16 in

Unit of Measure

Imperial

Head Type

Offset

Material

Alloy Steel

Overall Length

130mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

DIN 3113/ISO 3318/ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 111Z Series Combination Spanner, 5/16 in Imperial size, Alloy Steel Material - 111Z-5/16


This combination spanner is a high-quality tool designed for versatility in mechanical applications. With a size of 5/16 inch, it offers both open-end and ring-end functionality. The spanner is constructed from durable alloy steel and features a chrome finish that enhances its resistance to rust and wear. Its overall length is 130mm, making it suitable for various tasks requiring precise torque application.

Features & Benefits


• Offset design allows for better access in tight spaces

• Double-ended feature increases versatility for different fasteners

• Chrome finish provides superior protection against corrosion

• Dynamic-Drive-Profile reduces wear on fasteners

• Made from alloy steel ensures durability in demanding environments

• 15° angle on both ends for improved leverage

Applications


• Used for fastening in mechanical and electrical assemblies

• Ideal for maintenance tasks in manufacturing environments

• Suitable for automotive repairs requiring precise torque application

• Effective for assembly and disassembly of machinery components

How does the design of this spanner facilitate use in confined spaces?


The offset design enables easy access to nuts and bolts in tight locations, allowing users to work efficiently in restricted areas. This increases productivity by minimising the need for repositioning.

What advantages does the chrome finish offer in terms of maintenance?


The chrome finish helps prevent rust and corrosion, ensuring the tool remains in good condition even when exposed to moisture. This makes it easier to clean and maintain over time, prolonging its lifespan.

Can this tool handle high-torque applications?


Yes, the robust alloy steel construction is designed to withstand high torque, making it suitable for demanding mechanical tasks without compromising its integrity. The Dynamic-Drive-Profile further enhances torque efficiency while reducing slippage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy